TE Connectivity's 514711-000 is an insulated red ring terminal designed for 18-22AWG wire.
This product features a crimp connection for secure attachment.
It is commonly used in electrical applications for reliable connectivity.
The durable insulation provides protection against environmental factors.
| Colour |
Red |
| Insulated |
Partially Insulated |
| Stud Size |
Not Specifiedmm |
| Maximum Wire Size (mm2) |
1.5mm² |
| Barrel Type |
Closed |
| Color |
Red |
| Compatible Insulation Diameter Range |
1.4 – 4 |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E87681 |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| Gender |
Male |
| Insulated Wire Support |
Yes |
| Insulation |
Insulated |
| Insulation Diameter |
4mm |
| Insulation Material |
Polyamide |
| Length |
1.26inch |
| Material |
Brass |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Max Operating Temperature |
125°C |
| Maximimum Wire Gauge (AWG) |
22 |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bulk |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Product Length |
1.26 |
| Product Terminates To |
Wire & Cable |
| Product Type |
Quick Disconnects |
| RoHS Compliant |
Yes |
| Series |
Dura-Seal |
| Tab Thickness |
0.8mm |
| Tab Width |
6.35mm |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Standard |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Insulation Support |
With |
| Wire/Cable Diameter |
3.81mm |
| Wire/Cable Gauge |
22AWG |
To use this facility please Sign In.
Sign In