TE Connectivity 50981 SOLISTRND Terminal Ring 16-14 Size 1/2 Unshrouded

MPN
50981
Order Code
15-2529
Country of Origin
USA
Qty Unit Price (Ex VAT)
30+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity 50981 SOLISTRND Terminal Ring is an unshrouded terminal.

It supports wire sizes of 16-14 and has a 1/2 inch ring size.

The terminal is versatile and used in a variety of electrical and industrial applications.

It ensures secure and reliable connections in machinery and equipment.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 19.05mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Material PTFE
Lead Free Not Applicable
Length 1.184inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length 1.184
Product Type Ring Terminal
Product Weight 1.953
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 0.5inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot