TE Connectivity 50840 Terminals TFE-RING 14AWG White #8

MPN
50840
Order Code
15-2688
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's 50840 terminals are ring terminals designed for secure wire connection.

They are suitable for 14 AWG wire size and feature a #8 stud size.

Made with durable, white insulating material, they offer reliable performance.

These terminals are typically used in automotive and industrial applications for robust electrical connections.


Colour White
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Nickel
Color White
Compatible Insulation Diameter Range .08 – .15
Contact Material Copper
Contact Plating Nickel
Depth 8.71mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 3.81mm
Insulation Material PTFE
Lead Free Not Applicable
Length 0.859inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 550
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Product Length .859
Product Type Ring Terminal
Product Weight 1.207
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Insulation Support With
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot