TE Connectivity 50836 Terminal TFE-RING 18-16 ORG No8 Unshrouded Female

MPN
50836
Order Code
15-2629
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's 50836 TFE-RING terminal is an unshrouded female connector.

It is designed for wire sizes 18-16 AWG and fits a No8 stud size.

The terminal is known for its durability and reliability in electrical connections.

It is typically used in automotive, aerospace, and industrial applications for efficient power distribution.


Colour Red
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Orange
Compatible Insulation Diameter Range .055 – .135
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 3.43mm
Insulation Material PTFE
Length 0.855inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 550
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Product Length .855
Product Type Ring Terminal
Product Weight 10
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot