TE Connectivity 50832 PIDG Terminal TFL R Ring Uninsulated Crimp Steel

MPN
50832
Order Code
15-2342
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 50832 PIDG terminal is an uninsulated crimp terminal made of steel and features a ring for secure connections.

It's designed for reliable electrical connections in harsh conditions due to its robust construction.

This terminal is suitable for automotive, industrial, and commercial applications where durable connectivity is essential.

The PIDG series enhances performance by providing a consistent electrical connection even under vibration.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Green
Compatible Insulation Diameter Range .035 – .1
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 2.54mm
Insulation Material PTFE
Lead Free Not Applicable
Length 0.835inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 550
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Product Length .835
Product Type Ring Terminal
Product Weight 10
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Tongue Thickness 0.025inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire/Cable Gauge -20AWG

Reviews

Be the first to submit a review

Trustpilot