TE Connectivity 5070052031 RNF-100-3/16-X-STK Heat Shrink Tubing Flexible Black

MPN
5070052031
Order Code
15-3348
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
240+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 240
Available to back orderBack-order availability date - 10/08/2026

TE Connectivity's RNF-100-3/16-X-STK heat shrink tubing is a flexible, black tubing designed for precise insulation and protection of wires and cables.

It boasts excellent resistance to oils, chemicals, and abrasion, ensuring long-term reliability in various environments.

This tubing has a shrink ratio that facilitates easy installation over irregularly shaped objects.

It is commonly used in automotive, aerospace, and industrial applications for electrical insulation and mechanical protection.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot