TE Connectivity 5053202016 RNF-100-1/2-2-Stick Heat Shrink Tubing 0.5 Inch

MPN
5053202016
Order Code
15-3320
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 480 in stock

TE Connectivity's 5053202016 RNF-100-1/2-2-STK is a durable heat shrink tubing with a diameter of 0.5 inches.

It provides excellent insulation and protection for wires and cables.

The tubing is flame-retardant and resistant to chemicals and abrasion.

Typical applications include electrical insulation, strain relief, and environmental protection for automotive and industrial environments.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Red
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot