TE Connectivity 5053144070 RNF-100-3/8-0-SP Heat-Shrink Tube Black 3/8 Inch

MPN
5053144070
Order Code
15-3411
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 14/07/2026

The TE Connectivity RNF-100-3/8-0-SP is a black heat-shrink tube with a diameter of 3/8 inch.

This durable tubing offers excellent insulation and protection for electrical wiring.

It is ideal for use in automotive, industrial, and electrical applications.

The part number is 5053144070.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 150.000005m
Colour Black
Body Material Polyolefin
Color Black
ELV Compliant
Halogen free Not Halogen Free
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Orientation Straight
Package/Case 100
Packaging Box
Reach SVHC Compliant Unknown

Reviews

Be the first to submit a review

Trustpilot