TE Connectivity 5053062032 RNF-100-3/16-4-STK Heat Shrink Tubing Flame Retardant

MPN
5053062032
Order Code
15-3326
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
120+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 420 in stock

TE Connectivity RNF-100-3/16-4-STK heat shrink tubing is a flame retardant product designed for insulation and protection.

It features a 3:1 shrink ratio, providing a snug fit around wires and cables.

The tubing is used in applications such as automotive, electronics, and electrical projects.

It ensures superior strain relief and environmental sealing.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Yellow
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot