TE Connectivity 5052992082 Heatshrink Black 3.2mm To 1.6mm 60m

TE Connectivity 5052992082 Heatshrink Black 3.2mm To 1.6mm 60m

MPN
5052992082
EAN-13
2050006510162
Order Code
07-4590
Country of Origin
Czech Republic
View Full Product Range (4)

Discontinued


The TE Connectivity RNF-100-1/8-0-STK is a heat shrink tubing with a diameter of 1/8 inch in black.

It is designed to provide insulation, protection, and strain relief for electrical components.

This product is ideal for various applications such as cable bundling, wiring identification, and environmental protection.

It is durable and flexible, making it suitable for both commercial and industrial use.


Shrinkage Ratio 2:1
Type Heat Shrink
Length 1.2m
Colour Black
Body Material Polyolefin
Color Black
Material Polyolefin (processed, irradiated)
Maximum Operating Temperature 135°C
Maximum Temperature +135°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute RNF-100
Nominal diameter (post-shrinkage) 1.6mm
Nominal inside diameter (pre-shrinkage) 3.2mm
Temperature Range +95°C

Trustpilot