TE Connectivity 5050865-5 SN-AU Miniature IC Sockets 4 Female Unshrouded

MPN
5050865-5
Order Code
15-9402
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.862
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 986 in stock

TE Connectivity 5050865-5 is a miniature IC socket with unshrouded design featuring four female contacts.

It is designed for reliable connections in compact electronic assemblies.

The part is plated with tin for enhanced conductivity and corrosion resistance.

It is typically used in electronic devices requiring dependable IC socket interfacing.


Pitch Not Applicable
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 7.5a
Contact Current Rating (Max) 6.5
Contact Material Copper
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Depth 2.26mm
Gender Female
Length 6.6mm
Maximum Operating Temperature 257°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Number of Contacts 1
Number of Rows 1
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
Primary Type SOCKET
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series 4
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Type Pin Sockets
Wire Size 20 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot