TE Connectivity 50334 Terminals SOLISTRAND RG 26-22 For Various Gauges

MPN
50334
Order Code
15-2416
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,000 in stock

TE Connectivity 50334 terminals are designed for reliable electrical connections.

They support wire gauges ranging from 26-22.

The SOLISTRAND feature ensures a robust and consistent crimp.

These terminals are typically used in automotive and industrial applications.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.34mm
Barrel Type Closed
Color Yellow
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 787um
Insulated Wire Support No
Insulation Non-Insulated
Length 10.64mm
Material Copper
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .419
Product Type Ring Terminal
Product Weight .127
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 2.18mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.46mm
Tongue Thickness 510um
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot