TE Connectivity 501923-000 Solder Sleeves Shield Tubing 0.235/0.255 Inch

MPN
501923-000
Order Code
14-5687
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity's 501923-000 is a solder sleeve used for shielding tubing.

It features a diameter range of 0.235 to 0.255 inches, ensuring a secure fit.

This component offers reliable environmental protection for wire splices.

It is typically used in electrical and industrial applications for optimal performance.


Colour Blue, Clear
Length 0.75inch
Material Polyvinylidene Fluoride (PVDF)
Type SolderSleeve Shield Terminators
Diameter 0.255inch
Mount Cable
Package Quantity 100
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot