TE Connectivity 5-747912-2 AMPLIMITE D-Sub Plug Male Unshrouded DB25

MPN
5-747912-2
Order Code
14-2659
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,233 in stock

TE Connectivity's 5-747912-2 is an AMPLIMITE D-Sub plug designed for reliable signal transmission.

It features a male unshrouded DB25 configuration for secure connection.

This D-Sub connector is typically used in computer and industrial applications.

Known for its durability, it supports efficient data communication.


Type D-Shaped Connectors
Plug / Socket Plug
Mounting Type Cable Mount (Free-Hanging)
No. of Ways 25
Mounting Direction Straight
Plating Material Tin-Copper
Approvals UL, CSA
Body Material Steel
Body Plating Tin
Centerline (Pitch) 2.794mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness .8
Contact Plating Gold, Copper, Tin
Contact Type Pin
Current Rating 3a
Depth 15.4mm
Dielectric Material PBT
Flammability Rating UL94 V-0
Gender Male
Height 15.4mm
Length 53.01mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Current Rating 3a
Max Supply Voltage (AC) 250v
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Panel
Number of Contacts 25
Number of Ports 1
Number of Positions 25
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 50
Packaging Tray
Packaging Method Tray
Pitch 2.77mm
Plating Tin
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 3
Shielded Yes
Termination Solder
Termination Method to Wire & Cable Solder Cup
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 12.5mm
Wire Size 20

Reviews

Be the first to submit a review

Trustpilot