TE Connectivity 5-2176330-0 CRGP 2010 Resistor 120K 1% Dual

MPN
5-2176330-0
Order Code
14-7713
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

TE Connectivity's 5-2176330-0 is a CRGP 2010 resistor featuring a resistance of 120K ohms with 1% tolerance.

This dual resistor offers reliable performance for precision applications.

It is commonly used in electronic circuits where accurate resistance values are crucial.

The 2010 package size makes it suitable for compact and densely packed circuit boards.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot