TE Connectivity 5-1879255-0 RP 2B Thin Film Resistor 75R 0.1% 0.25W 200V

MPN
5-1879255-0
Order Code
14-4772
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 5-1879255-0 is a thin film resistor featuring a 75 ohm resistance with a 0.1% tolerance.

It has a power rating of 0.25 watts and a maximum voltage of 200 volts.

This precise component is ideal for high-accuracy applications in electronic circuits.

Typical uses include precision measurement equipment and calibration devices.


Type Surface Mount Resistors
Resistance 75r
Tolerance 0.1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm
Contact Plating Tin, Matte
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot