TE Connectivity 5-1879138-5 RN Resistor Thin Film 5900Ohm 0603 0.063W

MPN
5-1879138-5
Order Code
14-7690
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity 5-1879138-5 is a thin-film resistor with a resistance of 5900 Ohms.

It comes in a compact 0603 package and operates at 0.063 watts.

This component is typically used for precision electronic applications requiring high stability.

It is ideal for integration into surface-mount circuits in consumer electronics.


Type Surface Mount Resistors
Resistance 5.9kR
Tolerance 0.1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 5000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot