TE Connectivity 5-1879073-0 THS10 Wirewound Resistor Chassis Mount 10K 5%

MPN
5-1879073-0
Order Code
14-9575
Country of Origin
India
Qty Unit Price (Ex VAT)
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 30 in stock

TE Connectivity's 5-1879073-0 is a wirewound resistor with a 10K ohm resistance and 5% tolerance.

This chassis mount resistor is designed for effective heat dissipation.

It ensures accurate resistance levels, suitable for demanding electronic circuits.

Typical applications include power supply circuits and motor control systems.


Type Chassis Mount Resistors
Resistance 10kR
Tolerance 5%
Power Rating 10w
Height 0.354inch
Lead/Base Style Solder
Length 0.669inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot