TE Connectivity 5-1879071-9 Wirewound Resistor Chassis Mount THS50 10K 5%

MPN
5-1879071-9
Order Code
15-9464
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 31/08/2026

The TE Connectivity 5-1879071-9 is a wirewound resistor designed for chassis mount applications.

With a resistance of 10k ohms and a tolerance of 5%, it offers precise performance.

This component is ideal for use in power supplies and electronic circuits requiring stable resistance.

It ensures reliability and efficiency in demanding environments.


Type Chassis Mount Resistors
Resistance 10kR
Tolerance 5%
Power Rating 50w
Height 0.669inch
Lead/Base Style Solder
Length 2.008inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 1.181inch

Reviews

Be the first to submit a review

Trustpilot