TE Connectivity 5-1768047-7 STD21Y-K Connector Female Unshrouded

MPN
5-1768047-7
Order Code
14-7474
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,150 in stock

TE Connectivity's 5-1768047-7 is a female unshrouded connector ideal for versatile electrical connections.

It features a reliable contact design ensuring low contact resistance and high mating cycles.

This connector supports wire-to-board applications in consumer electronics and telecommunications.

Its compact design facilitates easy integration in space-constrained environments.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Compatible Cable Diameter Range .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50
Strain Relief With Strain Relief

Reviews

Be the first to submit a review

Trustpilot