TE Connectivity 5-1768045-1 Wire Labels & Markers STD12Y-X Thermal Transfer

MPN
5-1768045-1
Order Code
15-3917
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2700+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 2,700 in stock

TE Connectivity's 5-1768045-1 wire labels marker is a thermal transfer product designed for easy identification and organisation of wires and cables.

These markers are durable, resistant to various environmental factors, and suitable for use in high-temperature applications.

They are typically used in electrical, industrial, and telecommunications settings to ensure clear and lasting identification.

The product is known for its reliable performance in demanding conditions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 363

Reviews

Be the first to submit a review

Trustpilot