TE Connectivity 5-1718321-3 MCP Socket Housing Cable 39 Pins

Image Representative of Range

TE Connectivity 5-1718321-3 MCP Socket Housing Cable 39 Pins

MPN
5-1718321-3
EAN-13
2050003068451
Order Code
07-4627
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £8.97
50+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity's 5-1718321-3 is a shrouded connector assembly featuring 28 female positions.

It offers reliable electric performance with durable materials suitable for harsh environments.

The connector is typically used in automotive and industrial applications.

Its design ensures secure mating and protection against misalignment.


Type Socket, right angle
Number of Contacts 39
Gender Female
Number of Rows 3
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code E
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 25A
Depth 44mm
Dimensions (L x W x H) 44 x 120.5 x 46 mm
ELV Compliant
Flammability Rating UL94 HB
Height 46mm
Housing Color Green
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 44mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 36V DC
Orientation Right Angle
Package Quantity 117
Packaging Box
Pin shape Rectangular
Pins per row 13
Pitch 5mm
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Voltage Rating 36v
Width 120.5mm
Wire Gauge (AWG) 12AWG

Reviews

Be the first to submit a review

Trustpilot