TE Connectivity 5-1676966-9 SMW2 Wirewound Resistor SMD 27R 5 Percent

MPN
5-1676966-9
Order Code
14-9607
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 16,000 in stock

TE Connectivity's resistor, part number 5-1676966-9, is a wirewound type designed for surface-mount applications.

It features a resistance of 27 ohms with a 5% tolerance.

This component is ideal for precision current limiting, or load testing in electronic circuits.

It's commonly used in automotive, industrial, and consumer electronics where reliable performance is essential.


Type Surface Mount Resistors
Resistance 27r
Tolerance 5%
Power Rating 2w
Case Code (Imperial) 2616
Case Code (Metric) 6740
Height 0.152inch
Length 0.264inch
Mount Surface Mount
Number of Terminations 2
Packaging Tape and Reel
RoHS Compliant Yes
Series SMW, CGS
Width 0.157inch

Reviews

Be the first to submit a review

Trustpilot