TE Connectivity 5-1676915-4 Resistor Metal Film Through Hole 0.1% 10K5

MPN
5-1676915-4
Order Code
14-9448
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity's 5-1676915-4 is a precision metal film resistor with a tight tolerance of 0.1%, ensuring high accuracy and stability.

It features a resistance value of 10.5k ohms and is designed for through-hole mounting.

This resistor is ideal for applications requiring precise resistance values, such as in sensitive electronic circuits or instruments.

Its reliable performance makes it suitable for various professional and industrial settings.


Type Through-Hole Resistors
Resistance 10.5kR
Tolerance 0.1%
Diameter 2.3mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot