TE Connectivity 5-1676914-8 Metal Film Resistor 549R 0.1% Through Hole

MPN
5-1676914-8
Order Code
14-9446
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 5-1676914-8 is a metal film resistor with a resistance of 549 ohms and a precision tolerance of 0.1%.

Designed for through-hole mounting, it offers high stability and low noise.

Typical applications include precision instrumentation and electronic circuits requiring accurate resistance values.

The product is suitable for use in environments where reliability and precision are crucial.


Type Through-Hole Resistors
Resistance 549r
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot