TE Connectivity 5-166052-1 HDF20 Socket F Crimp Size28-24 Unshrouded Female

MPN
5-166052-1
Order Code
14-2413
Country of Origin
Poland
Qty Unit Price (Ex VAT)
500+ £0.872
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-166052-1 is an HDF20 unshrouded female socket.

It is designed for crimping with wire sizes from 28 to 24 AWG.

The socket ensures secure and reliable electrical connections in various applications.

This component is typically used in telecommunications and data equipment.


Type Connector Contacts
Plug / Socket Socket
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Socket
Depth 2.2mm
ELV Compliant
Gender Female
Insulation Diameter 1.02mm
Lead Free Not Applicable
Length 14.4mm
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Tape and Reel
Packaging Method Small Reel
Packaging Quantity 500
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE® HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot