TE Connectivity 5-1634514-1 BNC Connector Male 75Ohm Nickel Plated RG59B/U

MPN
5-1634514-1
Order Code
14-5212
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
70+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1634514-1 is a BNC connector designed for male terminations.

It supports a 75 Ohm impedance and is nickel plated for enhanced durability and corrosion resistance.

Specifically crafted for RG59B/U cables, it is ideal for broadcast and video applications.

This connector ensures reliable performance in demanding environments.


Impedance 75r
Mounting Direction Straight
Body Material Zinc
Body Plating Nickel
Cable Type RG 59
Center Contact Plating Gold
Contact Material Bronze
Contact Plating Gold
Depth 11.8mm
Dielectric Material Polymethylpentene
ELV Compliant
Frequency 4GHz
Gender Female
Housing colour Silver
Insulation Material Polymethylpentene
Lead Free Not Applicable
Length 28
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Orientation Straight
Package Quantity 1
Packaging Carton
Polarity Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series ZDC, Greenpar
Termination Crimp
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot