The TE Connectivity 5-1634511-1 is a nickel-plated BNC connector suitable for RG174A cables.
It features a straight jack design with a 50-ohm impedance.
This product is ideal for RF signal connections and is commonly used in telecommunications and broadcasting.
The male unshrouded configuration ensures easy attachment in various settings.
| Impedance |
50r |
| Mounting Direction |
Straight |
| Body Material |
ZINC ALLOY |
| Body Plating |
Nickel |
| Center Contact Plating |
Gold |
| Contact Material |
Bronze |
| Contact Plating |
Gold, Copper |
| Dielectric Material |
Polymethylpentene |
| ELV |
Compliant |
| Gender |
Female |
| Housing colour |
Silver |
| Lead Free |
Not Applicable |
| Mating Cycles |
500 |
| Max Frequency |
4GHz |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Ports |
1 |
| Operating Frequency |
0 to 4 GHz |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Plating |
Nickel |
| Polarity |
Standard |
| Radiation Hardening |
No |
| Resistance |
50r |
| RoHS Compliant |
Yes |
| Series |
ZDC, Greenpar |
| Termination |
Crimp |
| Voltage Rating |
500v |