TE Connectivity 5-1625984-9 HSA50 Wirewound Res 470R 5 Percent Chassis Mount

MPN
5-1625984-9
Order Code
14-9584
Country of Origin
India
Qty Unit Price (Ex VAT)
40+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 100 in stock

TE Connectivity 5-1625984-9 is a wirewound resistor with a resistance of 470 ohms and a tolerance of 5 percent.

It features a chassis mount design for secure and easy installation.

This resistor is suitable for power applications, providing stability and reliable performance.

Typical applications include use in power supplies and motor drives.


Type Chassis Mount Resistors
Resistance 470r
Tolerance 5%
Depth 30mm
Height 17mm
Length 72.5mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial
Voltage 1.25kV

Reviews

Be the first to submit a review

Trustpilot