TE Connectivity 5-1625971-3 HSA25 Wirewound Chassis Mount 4K7 5%

MPN
5-1625971-3
Order Code
14-9597
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 20 in stock

TE Connectivity's 5-1625971-3 is a wirewound chassis mount resistor with a resistance of 4.7k ohms and a 5% tolerance.

It is designed for high stability and increased performance in electronic circuits.

This component is typically used in industrial and commercial applications requiring robust and reliable construction.

Ideal for limiting current flow or dividing voltages, it suits various electronic system installations.


Type Chassis Mount Resistors
Resistance 4.7kR
Tolerance 5%
Power Rating 25w
Depth 28mm
Height 15mm
Lead/Base Style Solder
Length 51.8mm
Military Standard Not
Mount Flanges
Package Quantity 100
Package/Case Aluminum
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series HS, CGS
Termination Axial
Voltage 550v
Width 1.102inch

Reviews

Be the first to submit a review

Trustpilot