TE Connectivity 5-1625963-5 HSA5 Wirewound Resistor Chassis Mount 5%

MPN
5-1625963-5
Order Code
14-9586
Country of Origin
India
Qty Unit Price (Ex VAT)
100+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 150 in stock

TE Connectivity's 5-1625963-5 is a chassis mount wirewound resistor with a 5% tolerance.

It is designed for high-performance applications requiring thermal management and durability.

This resistor is typically used in industrial and power equipment.

Its robust design makes it suitable for demanding environments.


Type Chassis Mount Resistors
Resistance 100mR
Tolerance 5%
Power Rating 10w
Depth 17mm
Height 0.354inch
Lead/Base Style Solder
Length 0.669inch
Mount Flanges
Package Quantity 200
Package/Case Aluminum
Packaging Bulk
RoHS Compliant Yes
Series HS, CGS
Termination Axial
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot