TE Connectivity 5-1625892-8 Metal film resistor 560 Ω Axial lead 3 W 5%

MPN
5-1625892-8
EAN-13
2050005411064
Order Code
17-6970
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

TE Connectivity 5-1625892-8 is a metal film resistor that features a resistance value of 560 ohms with a tolerance of 5%. This power resistor is designed with an axial lead configuration and can handle a power dissipation of up to 3 watts, making it suitable for applications requiring precise and stable performance in high-power circuits. The metal film construction provides excellent temperature and stability performance, essential for maintaining reliability in electronic circuits. Common applications include use in power supplies, amplifiers, and other high-power electronic systems where consistent resistance and low noise are crucial. The robust design of this resistor makes it an ideal choice for engineers seeking reliable performance in demanding environments.
Type Metal film resistor
Resistance 560Ω
Tolerance 5%
Power Rating 3w
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot