TE Connectivity 5-1625892-3 Metal Oxide Resistor 47KOhms 3W 350V

MPN
5-1625892-3
Order Code
14-9483
Country of Origin
Japan
Qty Unit Price (Ex VAT)
2000+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 5-1625892-3 is a metal oxide resistor with a resistance of 47 kilohms and a power rating of 3 watts.

It is designed to withstand up to 350 volts.

Its robust construction makes it suitable for high-voltage applications and electronic circuits.

Typical uses include power supplies and motor controllers.


Type Through-Hole Resistors
Resistance 47kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot