TE Connectivity 5-1625892-2 Metal Oxide Resistor 470 Ohms 3W 350V

MPN
5-1625892-2
Order Code
14-9479
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's metal oxide resistor, part number 5-1625892-2, features a resistance of 470 ohms with a power rating of 3 watts.

It operates at a maximum voltage of 350 volts, ensuring reliability across various applications.

The resistor is ideal for use in high-voltage circuits where stability and energy efficiency are required.

It is commonly employed in power supplies and electronic devices to regulate current flow and minimise energy loss.


Type Through-Hole Resistors
Resistance 470r
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot