TE Connectivity 5-1625890-8 Metal film resistor 560 Ω Axial lead 2 W 5% s

MPN
5-1625890-8
EAN-13
2050005411071
Order Code
17-6968
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,401 in stock

TE Connectivity 5-1625890-8 is a metal film resistor designed for applications requiring precise resistance and reliability. This particular resistor offers a resistance value of 560 ohms with an accuracy of 5% tolerance, well-suited for circuits where stability and precision in resistance values are crucial. Rated at 2 watts, it is ideal for power resistor applications, providing consistent performance under varying electrical loads. The axial lead configuration facilitates ease of integration into circuit board designs, making it a common choice in both industrial and consumer electronics. Its robustness and reliability make it suitable for use in power supply units, amplifiers, and other electronic devices where thermal stability and performance consistency are necessary.
Type Metal film resistor
Resistance 560Ω
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot