TE Connectivity 5-1625890-1 Resistor Metal Oxide Film 470Ohm 2W 5% 350V

MPN
5-1625890-1
Order Code
15-8888
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1625890-1 is a metal oxide film resistor.

It offers a resistance of 470 ohms with a power rating of 2 watts and a tolerance of 5%.

Designed for up to 350 volts, this resistor is used in various electrical and electronic circuits.

Typical applications include power supplies and audio equipment.


Type Through-Hole Resistors
Resistance 470r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot