TE Connectivity 5-1625885-4 Metal Oxide Resistor 2.7KOhms 1W 350V

MPN
5-1625885-4
Order Code
14-9469
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 5-1625885-4 is a metal oxide resistor with a resistance of 2.7 kilo-ohms.

It has a power rating of 1 watt and can handle voltages up to 350 volts.

This resistor is typically used in electronic circuits for managing electrical current and protecting components.

It is suitable for use in both commercial and industrial applications.


Type Through-Hole Resistors
Resistance 2.7kR
Tolerance 5%
Power Rating 1w
Length 0.394inch
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm

Reviews

Be the first to submit a review

Trustpilot