TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial 1 W 5%

MPN
5-1625885-3
EAN-13
2050005408187
Order Code
17-6967
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,538 in stock

TE Connectivity 5-1625885-3 is a metal film resistor characterised by its 2.2 kO resistance, axial leads, and 1 W power rating with a tolerance of 5%. This power resistor is designed with precision in mind, making it suitable for applications requiring stable resistance under varying environmental conditions. The metal film construction offers excellent temperature coefficient properties, ensuring reliable performance in circuits where thermal stability is crucial. Typically used in electronic and electrical circuits, this resistor is ideal for voltage regulation, current limiting, and signal processing tasks where precision and reliability are paramount. Its robust design also makes it suitable for use in demanding environments across a wide range of industries, including automotive, industrial, and consumer electronics sectors.
Type Metal film resistor
Resistance 2.2kΩ
Tolerance 5%
Power Rating 1w
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
Length 12mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot