TE Connectivity 5-1623933-3 Carbon Film Resistors Through Hole 5% 680R

MPN
5-1623933-3
Order Code
15-8881
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
6000+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 08/06/2026

TE Connectivity's 5-1623933-3 is a carbon film resistor with a resistance of 680 ohms and a tolerance of 5%.

The component features through-hole mounting for secure attachment and integration into circuits.

It is commonly used in general electronic applications where precise resistance values are not critical.

This resistor type provides reliable performance in various consumer electronics and hobbyist projects.


Type Through-Hole Resistors
Resistance 680r
Tolerance 5%
Construction Cylindrical
Length 0.354inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 3000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot