TE Connectivity 5-1623930-4 Resistor Through Hole 220R CFR25 5 Percent

MPN
5-1623930-4
Order Code
14-9390
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
16000+ £0.0154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16000
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1623930-4 is a through-hole resistor with a resistance of 220 ohms.

It features a CFR25 rating with 5 percent tolerance, ensuring reliable performance in various conditions.

Its sturdy construction makes it suitable for electronic circuits where precision is essential.

Common applications include consumer electronics, industrial equipment, and educational projects.


Type Through-Hole Resistors
Resistance 220r
Tolerance 5%
Construction Cylindrical
Length 0.268inch
Max Power Dissipation 333mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR25, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot