TE Connectivity 5-1623929-1 Carbon Film Resistor Through Hole CFR200 5% 68R

MPN
5-1623929-1
Order Code
14-9379
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 6,000 in stock

The TE Connectivity 5-1623929-1 is a carbon film resistor with through-hole mounting, offering a resistance value of 68 ohms.

It has a tolerance of 5% and provides reliable performance in various electronic applications.

This resistor is typically used in circuit boards for controlling current flow and voltage levels.

Its robust construction ensures durability in both consumer electronics and industrial devices.


Type Through-Hole Resistors
Resistance 68r
Tolerance 5%
Voltage 500V
Construction Cylindrical
Length 0.63inch
Max Power Dissipation 2w
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR200, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot