TE Connectivity 5-1623732-8 Wirewound Resistor Through Hole 7W R56 10%

MPN
5-1623732-8
Order Code
14-9626
Country of Origin
India
Qty Unit Price (Ex VAT)
200+ £0.743
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 600 in stock

The TE Connectivity 5-1623732-8 is a wirewound resistor designed for through-hole mounting.

It offers a power rating of 7 watts and a resistance value of 0.56 ohms with a 10% tolerance.

This resistor is ideal for applications requiring reliable high-power dissipation, such as power supplies and motor drives.

Its robust construction ensures stability and durability in demanding environments.


Type Through-Hole Resistors
Resistance 560mR
Tolerance 10%
Power Rating 7W
Construction Rectangular
Depth 7mm
Length 38mm
Maximum Operating Temperature 350°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot