TE Connectivity 5-1623732-5 High Power Wirewound Resistors 8.2 kΩ Radial Lead

MPN
5-1623732-5
EAN-13
2050005412863
Order Code
17-6966
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

TE Connectivity 5-1623732-5 is a high power wirewound resistor known for its robustness and precision in electrical circuits. This component offers a resistance of 8.2 kO and is designed with radial leads, making it suitable for through-hole mounting in various electronic applications. Rated at 7 watts with a tolerance of 5%, this resistor is ideal for use in high-power circuits where substantial heat dissipation is required, such as in power supplies, amplifiers, and motor control systems. The resistor employs a resistance wire capable of withstanding demanding operating conditions, thereby enhancing the durability and performance of the electronic equipment.
Type Resistance wire
Resistance 8.2kΩ
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot