TE Connectivity 5-1622820-0 Thick Film Resistors SMD 47Ohms 1W 200V

MPN
5-1622820-0
Order Code
15-9550
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity's 5-1622820-0 resistor has a resistance of 47 ohms and a power rating of 1 watt.

It is a surface-mount device (SMD) and can handle a maximum voltage of 200 volts.

The thick film technology ensures reliability and stability in performance.

This resistor is ideal for use in electronic circuits requiring compact and efficient power management.


Type Surface Mount Resistors
Resistance 47r
Tolerance 5%
Voltage 200V
PPM 100ppm
Height 0.028inch
Length 0.252inch
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
RoHS Compliant Yes
Series 3520, CGS
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot