TE Connectivity 5-1622796-4 Metal Film Resistor 7K5 Through Hole 0.1%

MPN
5-1622796-4
Order Code
15-9620
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/09/2026

TE Connectivity's 5-1622796-4 is a metal film resistor with a resistance of 7.5k ohms and a tolerance of 0.1%.

It features a through-hole design, making it suitable for manual assembly in electronic circuits.

This component is ideal for precision applications where high stability and accuracy are required.

Commonly used in measuring devices and lab equipment, it ensures reliable performance.


Type Through-Hole Resistors
Resistance 7.5kR
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 6000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot