TE Connectivity 5-1617758-2 Relay Power Signal 2FormC DPDT-CO Momentary

Order Code:

15-9391

Brand: TE Connectivity MPN: 5-1617758-2
Qty Unit Price (Ex VAT)
32+ £261.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Available to back orderBack-order availability date - 22/04/2026

The TE Connectivity 5-1617758-2 is a power signal relay designed for 2FormC contact configuration with DPDT functionality.

It provides momentary contact operation and is suitable for high-current applications.

This relay is ideal for use in industrial control systems and automation equipment.

Its robust design ensures reliable performance in demanding environments.


Type Mid-Range Relays
Contact Configuration DPDT
Coil Resistance 500r
Length 32.51mm
Coil Current 56mA
Coil Voltage (DC) 28v
Contact Current Rating 5a
Depth 10.41mm
Max Current Rating 5a
Max Voltage Rating (DC) 6v
Mount Flanges
Operate Time 5ms
RoHS Compliant No
Termination Solder
Throw Configuration DPDT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot