TE Connectivity 5-160490-2 Wire Terminal 1.65mm2 Female Unshrouded

MPN
5-160490-2
Order Code
15-2656
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 25,000 in stock

The TE Connectivity 5-160490-2 is a wire terminal designed for female connections.

It accommodates wire sizes up to 1.65mm² and features an unshrouded design.

This terminal ensures reliable electrical and mechanical connections, suitable for automotive and industrial applications.

Its durable construction supports efficient performance in demanding environments.


Insulation Non-Insulated
Colour Metal
Tab Width 0.187inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 5.6mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.629inch
Material Brass, Tin
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Carton
Packaging Method Strip/Reel
Packaging Quantity 500
Plating Tin
Product Length .629
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series 187
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot