TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm

MPN
5-160430-7
Order Code
14-5531
Country of Origin
Italy
Qty Unit Price (Ex VAT)
8000+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Despatched within 5 working days - 40,000 in stock

The TE Connectivity 5-160430-7 is a female unshrouded terminal measuring 4.75x0.81 mm.

It is designed for secure and reliable electrical connections.

Commonly used in automotive and industrial applications, it supports robust performance.

The terminal's compact design ensures efficient space utilisation in various electronic assemblies.


Insulation Non-Insulated
Tab Width 0.187inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 15mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 12000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 12000
Plating Tin
Plating Thickness 1um
Product Length .59
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston™
Size 0.032inch
Tab Length 0.248inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot