TE Connectivity 5-1437719-4 Circular Connector Female PCB 3P R/A 3A Unshrouded

MPN
5-1437719-4
Order Code
14-5345
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £37.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 09/09/2026

The TE Connectivity 5-1437719-4 is a circular connector designed for printed circuit board applications.

It is a female connector with three positions and a right-angle orientation, capable of handling a current of 3 amperes.

This unshrouded connector is suitable for use in compact electronic devices requiring reliable connectivity.

Typical applications include telecommunications, data communication equipment, and consumer electronics.


Type Standard Circular Connectors
Number of Positions 3
Contact Type Female Socket
Mounting Type Cable Mount
Assembly Length 19.2mm
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type PBT
Circular Connector Type Receptacle
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Arrangement Circular
Contact Plating Gold
Contacts Preloaded Yes
Current Rating 3a
DC Rated Voltage 60v
Depth 19.2mm
Durability rating 500
ELV Compliant
Environmental Protection Yes (With)
Flammability Rating UL94 V-2
Gender Female
Hermetically Sealed No
Insulation Material PBT
Length 16mm
Mating Alignment With
Mating Retention With
Max Current Rating 3a
Max Voltage Rating (AC) 60v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel, Bulkhead
Number of Contacts 3
Number of Ports 1
Number of Power Positions 0
Number of Signal Positions 3
Operating Supply Voltage 60v
Operating Temperature Range -40 – 176
Operating Voltage 60
Orientation Right Angle
Package Quantity 25
Packaging Bulk
Packaging Quantity 25
Radiation Hardening No
Ratings IP65, Water Resistant, Dust Tight
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Sealable Yes
Series TRIAD01
Shell Base Material CuZn
Shell Material CuZn
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Shielding Shielded
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-2
Voltage Rating 60v
Voltage Rating (AC) 60v
Wire Size 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot