TE Connectivity 5-1437357-5 Ribbon Cable 28AWG PVC 30.5M

MPN
5-1437357-5
Order Code
15-3487
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £77.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

TE Connectivity's ribbon cable 5-1437357-5 features a 28AWG wire gauge and is made of PVC.

The cable is 30.5 metres long.

It is designed for high-density internal wiring in electronic devices.

Its typical applications include computers and other digital equipment.


Length 100foot
Colour Blue
Type Ribbon Cable
Approvals UL
Cable Pitch 1.27mm
Capacitance 46pF
Characteristic impedance 100r
Conductor Material Copper
Current Rating 2a
DC Rated Voltage 300v
ELV Compliant
Height 0.91mm
Impedance 100r
Insulation Material PVC
Jacket Material PVC
Lead Free Not Applicable
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable
Number of Conductors 34
Number of Cores 34
Number of Strands 7
Number of Ways 34
Package/Case 100
Packaging Tape and Reel
Pitch 1.27
Propagation Delay 4.53ns
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shielding Unshielded
Strand Size 36AWG
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 43.18mm
Wire/Cable Diameter 1.7inch
Wire/Cable Gauge 28AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot